STD2NA60-1 vs STP4NK60Z feature comparison

STD2NA60-1 STMicroelectronics

Buy Now Datasheet

STP4NK60Z STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-251AA TO-220AB
Package Description IPAK-3 ROHS COMPLIANT, TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 26 mJ 120 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 2.3 A 4 A
Drain-source On Resistance-Max 4 Ω 2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 23 pF
JEDEC-95 Code TO-251AA TO-220AB
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 50 W
Power Dissipation-Max (Abs) 50 W 70 W
Pulsed Drain Current-Max (IDM) 9.2 A 16 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-on Time-Max (ton) 55 ns
Base Number Matches 1 2
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STD2NA60-1 with alternatives

Compare STP4NK60Z with alternatives