STA6033ZSQ
vs
SST12LP15-QVC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
SILICON STORAGE TECHNOLOGY INC
Package Description
LCC16,.12SQ,20
LCC16,.12SQ,20
Reach Compliance Code
unknown
unknown
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
22 dB
35 dB
Input Power-Max (CW)
20 dBm
5 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
5900 MHz
2485 MHz
Operating Frequency-Min
4900 MHz
2400 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.12SQ,20
LCC16,.12SQ,20
Power Supplies
3.3 V
3.3 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
NARROW BAND MEDIUM POWER
Supply Current-Max
190 mA
340 mA
Surface Mount
YES
YES
Technology
GAAS
Terminal Finish
Matte Tin (Sn)
Base Number Matches
2
2
VSWR-Max
10
Compare STA6033ZSQ with alternatives
Compare SST12LP15-QVC with alternatives