ST563PKP102MSH vs DO3316P-102MTD feature comparison

ST563PKP102MSH Coilcraft Inc

Buy Now Datasheet

DO3316P-102MTD Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 5137 5137
Construction Rectangular Rectangular
Core Material FERRITE Ferrite
DC Resistance 0.009 Ω 0.009 Ω
Inductance-Nom (L) 1 µH 1 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 5.21 mm 5.21 mm
Package Length 12.95 mm 12.95 mm
Package Style SMT SMT
Package Width 9.4 mm 9.4 mm
Packing Method TR, Plastic, 13 Inch TR, Embossed Plastic, 13 Inch
Rated Current-Max 6.8 A 6.8 A
Self Resonance Frequency 100 MHz 100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description 5137

Compare ST563PKP102MSH with alternatives

Compare DO3316P-102MTD with alternatives