ST563PKP102MSH
vs
DO3316P-102MSB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
5137
5137
Construction
Rectangular
Rectangular
Core Material
FERRITE
Ferrite
DC Resistance
0.009 Ω
0.009 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
5.21 mm
5.21 mm
Package Length
12.95 mm
12.95 mm
Package Style
SMT
SMT
Package Width
9.4 mm
9.4 mm
Packing Method
TR, Plastic, 13 Inch
TR
Rated Current-Max
6.8 A
6.8 A
Self Resonance Frequency
100 MHz
100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Package Description
5137
Compare ST563PKP102MSH with alternatives
Compare DO3316P-102MSB with alternatives