ST49C101A-15 vs 8400110EKILFT feature comparison

ST49C101A-15 Exar Corporation

Buy Now Datasheet

8400110EKILFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC VFQFPN
Package Description 0.150 INCH, SOIC-8 VFQFN-32
Pin Count 8 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO OPERATES 5V
JESD-30 Code R-PDSO-G8 S-XQCC-N32
JESD-609 Code e0 e3
Length 4.9 mm 5 mm
Number of Terminals 8 32
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 180 MHz 65.536 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Primary Clock/Crystal Frequency-Nom 30 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Width 3.9 mm 5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Manufacturer Package Code NLG32P1
Moisture Sensitivity Level 3
Package Equivalence Code LCC32,.2SQ,20
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ST49C101A-15 with alternatives

Compare 8400110EKILFT with alternatives