8400110EKILFT
vs
CY22150FCT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
VFQFPN
TSSOP
Package Description
VFQFN-32
4.40 MM, MO-153, TSSOP-16
Pin Count
32
16
Manufacturer Package Code
NLG32P1
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N32
R-PDSO-G16
JESD-609 Code
e3
e0
Length
5 mm
5 mm
Moisture Sensitivity Level
3
1
Number of Terminals
32
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
65.536 MHz
200 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC32,.2SQ,20
TSSOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
225
Primary Clock/Crystal Frequency-Nom
25 MHz
133 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.1 mm
Supply Voltage-Max
3.6 V
3.465 V
Supply Voltage-Min
3 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
5 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
1
Compare 8400110EKILFT with alternatives
Compare CY22150FCT with alternatives