ST47-60T1MIE3 vs TWAA476M060SBLZ9000 feature comparison

ST47-60T1MIE3 Vishay Intertechnologies

Buy Now Datasheet

TWAA476M060SBLZ9000 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Samacsys Manufacturer Vishay
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.56 mm 5.56 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2000 mΩ 2000 mΩ
JESD-609 Code e3
Leakage Current 0.001 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Tray Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Ripple Current 409.5 mA
Surface Mount NO
Terminal Finish Tin (Sn) TIN LEAD
Terminal Shape WIRE
Base Number Matches 1 1
Reference Standard MIL-PRF-39006

Compare ST47-60T1MIE3 with alternatives

Compare TWAA476M060SBLZ9000 with alternatives