TWAA476M060SBLZ9000
vs
TWAA476M060SBDZ0000
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
5.56 mm
5.56 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
2000 mΩ
2000 mΩ
Length
11.51 mm
11.51 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Tray
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
60 V
60 V
Reference Standard
MIL-PRF-39006
MIL-PRF-39006
Terminal Finish
TIN LEAD
TIN LEAD
Base Number Matches
1
1
Pbfree Code
No
Factory Lead Time
18 Weeks
JESD-609 Code
e0
Leakage Current
0.001 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
TUBULAR PACKAGE
Ripple Current
630 mA
Surface Mount
NO
Terminal Shape
WIRE
Compare TWAA476M060SBLZ9000 with alternatives
Compare TWAA476M060SBDZ0000 with alternatives