ST413RAM132KSZ vs ST413RAM132KTZ feature comparison

ST413RAM132KSZ Coilcraft Inc

Buy Now Datasheet

ST413RAM132KTZ Coilcraft Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1008 1008
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.145 Ω 0.145 Ω
Inductance-Nom (L) 1.3 µH 1.3 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.91 mm 1.91 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 29 29
Rated Current-Max 1.1 A 1.1 A
Self Resonance Frequency 198 MHz 198 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 2.5 MHz 2.5 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare ST413RAM132KSZ with alternatives

Compare ST413RAM132KTZ with alternatives