ST413RAM132KSZ
vs
1008AF-132XKED
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Candidate List Date
2014-06-16
2014-06-16
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.01
Case/Size Code
1008
1111
Construction
Rectangular
Chip
Core Material
FERRITE
FERRITE
DC Resistance
0.145 Ω
0.11 Ω
Inductance-Nom (L)
1.3 µH
1.3 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.91 mm
1.91 mm
Package Length
2.92 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.79 mm
Packing Method
TR, Plastic, 7 Inch
TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom)
29
Rated Current-Max
1.1 A
1.1 A
Self Resonance Frequency
198 MHz
198 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
2.5 MHz
2.5 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Package Description
1111
EU RoHS Version
RoHS 2 (2015/863/EU)
Compare ST413RAM132KSZ with alternatives
Compare 1008AF-132XKED with alternatives