ST413PHA473KTH vs 1008PS-473KLC feature comparison

ST413PHA473KTH Coilcraft Inc

Buy Now Datasheet

1008PS-473KLC Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1515 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1515 1515
Construction Rectangular Rectangular
Core Material CERAMIC-FERRITE CERAMIC-FERRITE
DC Resistance 2.5 Ω 2.5 Ω
Inductance-Nom (L) 47 µH 47 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.74 mm 2.74 mm
Package Length 3.81 mm 3.81 mm
Package Style SMT SMT
Package Width 3.78 mm 3.78 mm
Packing Method TR, Plastic, 13 Inch TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.31 A 0.31 A
Self Resonance Frequency 19 MHz 19 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature Q MEASURED AT 1 MHz Q IS MEASURED AT: 1MHz
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
Reference Standard AEC-Q200

Compare ST413PHA473KTH with alternatives

Compare 1008PS-473KLC with alternatives