Part Details for ST413PHA473KTH by Coilcraft Inc
Overview of ST413PHA473KTH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST413PHA473KTH
ST413PHA473KTH CAD Models
ST413PHA473KTH Part Data Attributes
|
ST413PHA473KTH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST413PHA473KTH
Coilcraft Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.74 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 3.78 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 1 MHz | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for ST413PHA473KTH
This table gives cross-reference parts and alternative options found for ST413PHA473KTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST413PHA473KTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST413PHA473KTZ | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT | Coilcraft Inc | ST413PHA473KTH vs ST413PHA473KTZ |
1008PS-473KLD | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT | Coilcraft Inc | ST413PHA473KTH vs 1008PS-473KLD |
1008PS-473KRD | General Purpose Inductor, | Coilcraft Inc | ST413PHA473KTH vs 1008PS-473KRD |
ST413PHA473KLH | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515 | Coilcraft Inc | ST413PHA473KTH vs ST413PHA473KLH |
ST413PHA473KSH | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515 | Coilcraft Inc | ST413PHA473KTH vs ST413PHA473KSH |
ST413PHA473KLZ | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515 | Coilcraft Inc | ST413PHA473KTH vs ST413PHA473KLZ |
1008PS-473KRC | General Purpose Inductor, | Coilcraft Inc | ST413PHA473KTH vs 1008PS-473KRC |
1008PS-473KLC | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT | Coilcraft Inc | ST413PHA473KTH vs 1008PS-473KLC |
1008PS-473KLB | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT | Coilcraft Inc | ST413PHA473KTH vs 1008PS-473KLB |