ST413PHA182KLZ
vs
1008PS-182KLC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
1515
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1515
1515
Construction
Rectangular
Rectangular
Core Material
CERAMIC-FERRITE
CERAMIC-FERRITE
DC Resistance
0.09 Ω
0.09 Ω
Inductance-Nom (L)
1.8 µH
1.8 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.74 mm
2.74 mm
Package Length
3.81 mm
3.81 mm
Package Style
SMT
SMT
Package Width
3.78 mm
3.78 mm
Packing Method
TR, Plastic, 13 Inch
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
35
35
Rated Current-Max
1.4 A
1.4 A
Self Resonance Frequency
253 MHz
253 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Special Feature
Q MEASURED AT 1 MHz
Q IS MEASURED AT: 1MHz
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
COILCRAFT
Samacsys Modified On
2023-10-05 20:46:14
Total Weight
125.429
Category CO2 Kg
3.7
CO2
464.0873
Compliance Temperature Grade
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2020-06-25
CAS Accounted for Wt
93
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1313-99-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Reference Standard
AEC-Q200
Compare ST413PHA182KLZ with alternatives
Compare 1008PS-182KLC with alternatives