1008PS-182KLC vs 1008PS-182KRC feature comparison

1008PS-182KLC Coilcraft Inc

Buy Now Datasheet

1008PS-182KRC Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT COILCRAFT
Case/Size Code 1515 1515
Construction Rectangular Rectangular
Core Material CERAMIC-FERRITE CERAMIC-FERRITE
DC Resistance 0.09 Ω 0.09 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.74 mm 2.74 mm
Package Length 3.81 mm 3.81 mm
Package Style SMT SMT
Package Width 3.78 mm 3.78 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 35 35
Rated Current-Max 1.4 A 1.4 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 253 MHz 253 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature Q IS MEASURED AT: 1MHz Q IS MEASURED AT: 1MHz
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1
JESD-609 Code e3

Compare 1008PS-182KLC with alternatives

Compare 1008PS-182KRC with alternatives