ST336RAA180JTH vs BWCS0023171518NJ00 feature comparison

ST336RAA180JTH Coilcraft Inc

Buy Now Datasheet

BWCS0023171518NJ00 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC PULSE ELECTRONICS CORP
Package Description 0907 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0805 0907
Construction Rectangular Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.2 Ω 0.2 Ω
Inductance-Nom (L) 0.018 µH 0.018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.35 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Plastic, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 48 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2480 MHz 3300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 3
Factory Lead Time 10 Weeks
Special Feature Q IS MEASURED AT: 500 MHZ

Compare ST336RAA180JTH with alternatives

Compare BWCS0023171518NJ00 with alternatives