Part Details for ST336RAA180JTH by Coilcraft Inc
Overview of ST336RAA180JTH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST336RAA180JTH
ST336RAA180JTH CAD Models
ST336RAA180JTH Part Data Attributes
|
ST336RAA180JTH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST336RAA180JTH
Coilcraft Inc
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2480 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for ST336RAA180JTH
This table gives cross-reference parts and alternative options found for ST336RAA180JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST336RAA180JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805CS-180XJBC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | ST336RAA180JTH vs 0805CS-180XJBC |
0805CS-180XJLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | ST336RAA180JTH vs 0805CS-180XJLD |
ST336RAA180JPZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | ST336RAA180JTH vs ST336RAA180JPZ |
0805CS-180XJSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | ST336RAA180JTH vs 0805CS-180XJSC |
0805CS-180XJRD | Coilcraft Inc | Check for Price | General Purpose Inductor, | ST336RAA180JTH vs 0805CS-180XJRD |
ST336RAA180JSZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | ST336RAA180JTH vs ST336RAA180JSZ |
ST336RAA180JLH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | ST336RAA180JTH vs ST336RAA180JLH |
0805CS-180XJLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | ST336RAA180JTH vs 0805CS-180XJLC |
ST336RAA180JTZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | ST336RAA180JTH vs ST336RAA180JTZ |
ST336RAA180JQZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | ST336RAA180JTH vs ST336RAA180JQZ |