ST336RAA080JSZ vs ST336RAA080JQH feature comparison

ST336RAA080JSZ Coilcraft Inc

Buy Now Datasheet

ST336RAA080JQH Coilcraft Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0907 0907
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.0082 µH 0.0082 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 63 63
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 3560 MHz 3560 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper - Matte Tin -with Nickel barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare ST336RAA080JSZ with alternatives

Compare ST336RAA080JQH with alternatives