ST336RAA080JSZ vs CS0805-8N2J-S feature comparison

ST336RAA080JSZ Coilcraft Inc

Buy Now Datasheet

CS0805-8N2J-S Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC PULSE ELECTRONICS CORP
Package Description 0907 CHIP, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0805 0907
Construction Rectangular Chip
Core Material CERAMIC NON-MAGNETIC
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.0082 µH 0.0082 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.35 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Plastic, 7 Inch TR
Quality Factor-Min (at L-nom) 63 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 3560 MHz 4700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 3
Special Feature Q MEASURED AT 1000 MHZ

Compare ST336RAA080JSZ with alternatives

Compare CS0805-8N2J-S with alternatives