ST336RAA080JPZ vs CS0805-8N2J-N feature comparison

ST336RAA080JPZ Coilcraft Inc

Buy Now Datasheet

CS0805-8N2J-N YAGEO Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer COILCRAFT INC YAGEO CORP
Package Description 0907 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.0082 µH 0.0082 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.35 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Plastic, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 63 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 3560 MHz 4700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead - Matte Tin - with Nickel barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Special Feature Q FACTOR IS MEASURED AT: 1000MHZ

Compare ST336RAA080JPZ with alternatives

Compare CS0805-8N2J-N with alternatives