CS0805-8N2J-N vs 0805CS-080XJBD feature comparison

CS0805-8N2J-N YAGEO Corporation

Buy Now Datasheet

0805CS-080XJBD Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer YAGEO CORP COILCRAFT INC
Package Description 0805 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.0082 µH 0.0082 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.35 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, 7 Inch TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 4700 MHz 4400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT: 1000MHZ Q MEASURED AT 1000 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare CS0805-8N2J-N with alternatives

Compare 0805CS-080XJBD with alternatives