ST3243CD
vs
MAX3243CDWE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP28,.4
SOP, SOP28,.4
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Texas Instruments
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e4
e4
Length
17.9 mm
17.9 mm
Number of Functions
3
3
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
5 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
5
5
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Additional Feature
CAN ALSO OPERATE WITH 5V SUPPLY
High Level Input Current-Max
0.000001 A
Moisture Sensitivity Level
1
Output Polarity
INVERTED
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
150 ns
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
150 ns
Compare ST3243CD with alternatives
Compare MAX3243CDWE4 with alternatives