ST3232ECD
vs
ISL83385ECAZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
4191748
1751042
Ihs Manufacturer
STMICROELECTRONICS
INTERSIL CORP
Part Package Code
SOIC
SOIC, SSOP
Package Description
SOP, SOP16,.25
ROHS COMPLIANT, PLASTIC, MO-150AE, SSOP-20
Pin Count
16
18, 20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.7
11.7
Average Weight (mg)
162.05
230.25
CO2e (mg)
1895.985
2693.925
Total Weight
150
154.5788
Category CO2 Kg
11.7
11.7
CO2
1755
1808.57196
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2015-06-15
SVHC Over MCV
79-94-7
CAS Accounted for Wt
100
94
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
79-94-7, 1309-64-4, 7440-02-0
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V5.12
CMRT V2.02
Differential Output
NO
NO
Driver Number of Bits
2
2
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G20
JESD-609 Code
e4
e3
Length
9.9 mm
7.2 mm
Moisture Sensitivity Level
3
3
Number of Functions
2
2
Number of Terminals
16
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP16,.25
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
2
2
Seated Height-Max
1.75 mm
1.99 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
5.29 mm
Base Number Matches
1
3
Factory Lead Time
4 Weeks
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare ST3232ECD with alternatives
Compare ISL83385ECAZ-T with alternatives