ST3020 vs BYT30P-200 feature comparison

ST3020 Microchip Technology Inc

Buy Now Datasheet

BYT30P-200 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Reach Compliance Code compliant compliant
Factory Lead Time 29 Weeks
Samacsys Manufacturer Microchip
Application GENERAL PURPOSE FAST RECOVERY
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2 R-PSFM-T2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 250 A 350 A
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 30 A 30 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 5 µs 0.1 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 4 1
Package Description R-PSFM-T2
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Case Connection CATHODE
Configuration SINGLE
Forward Voltage-Max (VF) 1.5 V
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Power Dissipation-Max 50 W
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 35 µA

Compare ST3020 with alternatives

Compare BYT30P-200 with alternatives