BYT30P-200
vs
BYW77P-200
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
R-PSFM-T2
R-PSFM-T2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
FREE WHEELING DIODE
Application
FAST RECOVERY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
1.15 V
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
350 A
500 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
30 A
25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power Dissipation-Max
50 W
25 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
35 µA
25 µA
Reverse Recovery Time-Max
0.1 µs
0.05 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD-93
Samacsys Manufacturer
STMicroelectronics
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
AVALANCHE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BYT30P-200 with alternatives
Compare BYW77P-200 with alternatives