ST2L05R2818PS
vs
ADP222ACPZ-3325-R7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
1573828
4204125
Ihs Manufacturer
STMICROELECTRONICS
ANALOG DEVICES INC
Part Package Code
DFN
SOIC
Package Description
HVSON, SOLCC8,.25
2 X 2 MM, ROHS COMPLIANT, LFCSP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Other: +0C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2018-06-27
2024-01-23
EFUP
e
e
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.3 V
0.17 V
Input Voltage Absolute-Max
10 V
6 V
Input Voltage-Max
7 V
5.5 V
Input Voltage-Min
4.5 V
2.5 V
JESD-30 Code
R-XDSO-N8
S-PDSO-N8
Length
6 mm
2 mm
Line Regulation-Max
0.015%
0.0031%
Load Regulation-Max
0.012%
0.0197%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
0.3 A
Output Current2-Max
1 A
0.3 A
Output Voltage1-Max
2.884 V
3.366 V
Output Voltage1-Min
2.716 V
3.234 V
Output Voltage1-Nom
2.8 V
3.3 V
Output Voltage2-Max
1.854 V
2.55 V
Output Voltage2-Min
1.746 V
2.45 V
Output Voltage2-Nom
1.8 V
2.5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.25
SOLCC8,.08,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1 mm
0.65 mm
Surface Mount
YES
YES
Technology
BIPOLAR
DMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
2%
Width
5 mm
2 mm
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Package Code
CP-8-10
kg CO2e/kg
12.04
Average Weight (mg)
4.05
CO2e (mg)
48.762
Samacsys Manufacturer
Analog Devices
Samacsys Modified On
2023-01-23 14:40:50
CAS Accounted for Wt
93
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare ST2L05R2818PS with alternatives
Compare ADP222ACPZ-3325-R7 with alternatives