ADP222ACPZ-3325-R7
vs
ST2L05R3015PS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
STMICROELECTRONICS
Part Package Code
SOIC
DFN
Package Description
2 X 2 MM, ROHS COMPLIANT, LFCSP-8
5 X 6 MM, DFN-8
Pin Count
8
8
Manufacturer Package Code
CP-8-10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
0.17 V
1.3 V
Input Voltage Absolute-Max
6 V
10 V
Input Voltage-Max
5.5 V
7 V
Input Voltage-Min
2.5 V
4.5 V
JESD-30 Code
S-PDSO-N8
R-XDSO-N8
JESD-609 Code
e4
Length
2 mm
6 mm
Line Regulation-Max
0.0031%
0.015%
Load Regulation-Max
0.0197%
0.012%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
1 A
Output Current2-Max
0.3 A
1 A
Output Voltage1-Max
3.366 V
3.09 V
Output Voltage1-Min
3.234 V
2.91 V
Output Voltage1-Nom
3.3 V
3 V
Output Voltage2-Max
2.55 V
1.545 V
Output Voltage2-Min
2.45 V
1.455 V
Output Voltage2-Nom
2.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.08,20
SOLCC8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max
0.65 mm
1 mm
Surface Mount
YES
YES
Technology
DMOS
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
3%
Width
2 mm
5 mm
Base Number Matches
1
1
Compare ADP222ACPZ-3325-R7 with alternatives
Compare ST2L05R3015PS with alternatives