ST2L05R1825PS
vs
ST2L05R1515PS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DFN
DFN
Package Description
HVSON, SOLCC8,.25
HVSON, SOLCC6,.08,25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.3 V
1.3 V
Input Voltage Absolute-Max
10 V
10 V
Input Voltage-Max
7 V
7 V
Input Voltage-Min
4.5 V
4.5 V
JESD-30 Code
R-XDSO-N8
R-XDSO-N8
Length
6 mm
6 mm
Line Regulation-Max
0.015%
0.015%
Load Regulation-Max
0.012%
0.012%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
1 A
Output Current2-Max
1 A
1 A
Output Voltage1-Max
1.854 V
1.545 V
Output Voltage1-Min
1.746 V
1.455 V
Output Voltage1-Nom
1.8 V
1.5 V
Output Voltage2-Max
2.575 V
1.545 V
Output Voltage2-Min
2.425 V
1.455 V
Output Voltage2-Nom
2.5 V
1.5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.25
SOLCC6,.08,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
5 mm
5 mm
Base Number Matches
1
1
Compare ST2L05R1825PS with alternatives
Compare ST2L05R1515PS with alternatives