ST2L05R1825PS vs ADP222ACPZ-1228-R7 feature comparison

ST2L05R1825PS STMicroelectronics

Buy Now Datasheet

ADP222ACPZ-1228-R7 Analog Devices Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
STMICROELECTRONICS ANALOG DEVICES INC
DFN SOIC
HVSON, SOLCC8,.25 2 X 2 MM, ROHS COMPLIANT, LFCSP-8
8 8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
FIXED FIXED
1.3 V 0.17 V
10 V 6 V
7 V 5.5 V
4.5 V 2.5 V
R-XDSO-N8 S-PDSO-N8
6 mm 2 mm
0.015% 0.0031%
0.012% 0.0167%
1 1
2 2
8 8
125 °C 125 °C
-40 °C
1 A 0.3 A
1 A 0.3 A
1.854 V 1.224 V
1.746 V 1.176 V
1.8 V 1.2 V
2.575 V 2.856 V
2.425 V 2.744 V
2.5 V 2.8 V
UNSPECIFIED PLASTIC/EPOXY
HVSON HVSON
SOLCC8,.25 SOLCC8,.08,20
RECTANGULAR SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
TR TR
260 260
Not Qualified Not Qualified
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
1 mm 0.65 mm
YES YES
BIPOLAR DMOS
NO LEAD NO LEAD
1.27 mm 0.5 mm
DUAL DUAL
3% 2%
5 mm 2 mm
1 1
No
CP-8-10
Analog Devices
e4
0.6%
1
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ST2L05R1825PS with alternatives

Compare ADP222ACPZ-1228-R7 with alternatives