ST232ECD vs MAX202IDWG4 feature comparison

ST232ECD STMicroelectronics

Buy Now Datasheet

MAX202IDWG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 9.9 mm 10.3 mm
Moisture Sensitivity Level 3 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 2 2
Seated Height-Max 1.75 mm 2.65 mm
Supply Current-Max 10 mA 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 2000 ns 10000 ns
Width 3.9 mm 7.5 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.0002 A
Output Polarity INVERTED
Peak Reflow Temperature (Cel) 260
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare ST232ECD with alternatives

Compare MAX202IDWG4 with alternatives