ST232EBD vs ST202ECDR feature comparison

ST232EBD STMicroelectronics

Buy Now Datasheet

ST202ECDR STMicroelectronics

Buy Now Datasheet
Yes Yes
Obsolete Active
STMICROELECTRONICS STMICROELECTRONICS
SOIC SOIC
SO-16 SOP-16
16 16
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
STMicroelectronics STMicroelectronics
NO NO
2 2
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232-E; TIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
R-PDSO-G16 R-PDSO-G16
e4 e4
9.9 mm 9.9 mm
3 1
2 2
16 16
85 °C 70 °C
-40 °C
10 V 10 V
0.0032 A 0.0032 A
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.25 SOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
10000 ns 10000 ns
2 2
1.75 mm 1.75 mm
10 mA 10 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
INDUSTRIAL COMMERCIAL
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
2000 ns 2000 ns
3.9 mm 3.9 mm
1 1
16 Weeks, 3 Days
260
NOT SPECIFIED

Compare ST232EBD with alternatives

Compare ST202ECDR with alternatives