ST21S07ACW
vs
LX5115CDW
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MICROSEMI CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP16,.4
|
PLASTIC, SO-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Interface IC Type |
SCSI BUS TERMINATOR
|
SCSI BUS TERMINATOR
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e0
|
Length |
10.3 mm
|
10.285 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Signal Lines |
9
|
9
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Pull-up Resistance-Nom |
110 Ω
|
110 Ω
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
2
|
3
|
Supply Voltage-Nom |
|
4.75 V
|
Technology |
|
BICMOS
|
|
|
|
Compare ST21S07ACW with alternatives
Compare LX5115CDW with alternatives