ST207EHCPR vs ADM208EAN feature comparison

ST207EHCPR STMicroelectronics

Buy Now Datasheet

ADM208EAN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ROCHESTER ELECTRONICS LLC
Part Package Code SSOP DIP
Package Description SSOP, SSOP24,.24 DIP,
Pin Count 24 24
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 5 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232-E; V.28
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e4 e0
Length 8.85 mm 31.75 mm
Number of Functions 3 4
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP24,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified
Receive Delay-Max 2000 ns
Receiver Number of Bits 3 4
Seated Height-Max 2 mm 5.33 mm
Supply Current-Max 3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 500 ns
Width 6.1 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No

Compare ST207EHCPR with alternatives

Compare ADM208EAN with alternatives