ST202CWR
vs
ADM232AARWZ-REEL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
STMICROELECTRONICS
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.4
SOIC-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1980-01-04
Samacsys Manufacturer
STMicroelectronics
Analog Devices
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.28
EIA-232-E; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e3
Length
10.3 mm
10.25 mm
Moisture Sensitivity Level
3
1
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
500 ns
500 ns
Receiver Number of Bits
2
2
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
4 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
3500 ns
3500 ns
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
Yes
Manufacturer Package Code
RW-16
Additional Feature
EXTERNAL CHARGE PUMP
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Technology
BICMOS
Compare ST202CWR with alternatives
Compare ADM232AARWZ-REEL with alternatives