ST2-3L3S3V30Q
vs
UL23L3S3A-1Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
25 deg
25 deg
Actuator Finish
BRIGHT NICKEL/CHROME
BRIGHT NICKEL/CHROME
Actuator Length
0.27 inch
0.27 inch
Actuator Material
BRASS
BRASS
Actuator Type
TOGGLE BAT
TOGGLE BAT
Body Breadth
12.7 mm
12.7 mm
Body Color
RED
RED
Body Height
30.9372 mm
31.4452 mm
Body Length or Diameter
12.7 mm
12.7 mm
Bushing Diameter
0.245 inch
0.245 inch
Bushing Length
0.177 inch
0.235 inch
Bushing Type
UNTHREADED
UNTHREADED
Center Contact Material
SILVER
SILVER
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
3A@250VAC
Contact Current(AC)-Max
3 A
3 A
Contact Current(DC)-Max
7 A
7 A
Contact (DC) Max Rating R Load
7A@30VDC
7A@30VDC
Contact Function
(ON)-OFF-(ON)
(ON)-OFF-(ON)
Contact Resistance
0.003 mΩ
0.003 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
30 V
30 V
Dielectric Withstand Volts
2000VAC V
2000VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
SILVER
SILVER
Insulation Resistance
200000000000 Ω
200000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
10
8
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Length
0.184 inch
0.12 inch
Terminal Material
SILVER
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare ST2-3L3S3V30Q with alternatives
Compare UL23L3S3A-1Q with alternatives