Part Details for UL23L3S3A-1Q by APEM Inc
Overview of UL23L3S3A-1Q by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UL23L3S3A-1Q
UL23L3S3A-1Q CAD Models
UL23L3S3A-1Q Part Data Attributes
|
UL23L3S3A-1Q
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
UL23L3S3A-1Q
APEM Inc
Toggle Switch, DPDT, (on)-off-(on), Momentary, 7A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT NICKEL/CHROME | |
Actuator Length | 0.27 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 12.7 mm | |
Body Color | RED | |
Body Height | 31.4452 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.245 inch | |
Bushing Length | 0.235 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@30VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.003 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 200000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.12 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
Alternate Parts for UL23L3S3A-1Q
This table gives cross-reference parts and alternative options found for UL23L3S3A-1Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UL23L3S3A-1Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST2-3L3S3A-1Q | Toggle Switch, DPDT, (on)-off-(on), Momentary, 7A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | APEM Inc | UL23L3S3A-1Q vs ST2-3L3S3A-1Q |