ST1S03PMR vs ST1S06PU33 feature comparison

ST1S03PMR STMicroelectronics

Buy Now Datasheet

ST1S06PU33 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DFN DFN
Package Description HVSSON, SOLCC6,.11,37 3 X 3 MM, LEAD FREE, DFN-6
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 6 V
Input Voltage-Min 3 V 4.2 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-XDSO-N6 S-XDSO-N6
JESD-609 Code e3 e3/e4
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 6 6
Output Current-Max 1.5 A 2.3 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSSON VSON
Package Equivalence Code SOLCC6,.11,37
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1800 kHz 1800 kHz
Terminal Finish TIN TIN/NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare ST1S03PMR with alternatives

Compare ST1S06PU33 with alternatives