ST1S03PMR
vs
ST1S06APUR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DFN
DFN
Package Description
HVSSON, SOLCC6,.11,37
3 X 3 MM, ROHS COMPLIANT, DFN-6
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
6 V
Input Voltage-Min
3 V
4.2 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
S-XDSO-N6
S-XDSO-N6
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Number of Functions
1
1
Number of Terminals
6
6
Output Current-Max
1.5 A
1.5 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVSSON
HVSON
Package Equivalence Code
SOLCC6,.11,37
SOLCC6,.11,37
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1800 kHz
1800 kHz
Terminal Finish
TIN
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
1
1
Factory Lead Time
16 Weeks
Samacsys Manufacturer
STMicroelectronics
Moisture Sensitivity Level
1
Output Voltage-Nom
3.3 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare ST1S03PMR with alternatives
Compare ST1S06APUR with alternatives