ST1800-25T4MI
vs
TWAE188M025SBLZ9000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.0020
|
|
Samacsys Manufacturer |
Vishay
|
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Ihs Manufacturer |
|
AVX CORP
|
Package Description |
|
,
|
Capacitance |
|
1800 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Diameter |
|
10.31 mm
|
Dielectric Material |
|
TANTALUM (WET)
|
ESR |
|
500 mΩ
|
Length |
|
26.97 mm
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Axial
|
Packing Method |
|
Tray
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
25 V
|
Reference Standard |
|
MIL-PRF-39006
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TWAE188M025SBLZ9000 with alternatives