TWAE188M025SBLZ9000 vs TWSE188M025SBSZ0000 feature comparison

TWAE188M025SBLZ9000 Kyocera AVX Components

Buy Now Datasheet

TWSE188M025SBSZ0000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1800 µF 1800 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm 10.31 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 500 mΩ 500 mΩ
Length 26.97 mm 26.97 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-39006
Terminal Finish TIN LEAD Tin/Lead (Sn60Pb40)
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
JESD-609 Code e0
Leakage Current 0.006 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 1170 mA
Surface Mount NO
Terminal Shape WIRE

Compare TWAE188M025SBLZ9000 with alternatives

Compare TWSE188M025SBSZ0000 with alternatives