ST16C654IQ100-F
vs
SC68C94C1N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MAXLINEAR INC
NXP SEMICONDUCTORS
Package Description
QFP,
DIP, DIP48,.6
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Additional Feature
ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
Address Bus Width
5
6
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
8 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.1875 MBps
0.125 MBps
External Data Bus Width
8
8
JESD-30 Code
R-PQFP-G100
R-PDIP-T48
JESD-609 Code
e3
Length
20 mm
62.1 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
4
Number of DMA Channels
1
Number of I/O Lines
16
Number of Serial I/Os
4
4
Number of Terminals
100
48
On Chip Data RAM Width
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
3.4 mm
4.9 mm
Supply Current-Max
6 mA
50 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.97 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
48
Package Equivalence Code
DIP48,.6
Compare ST16C654IQ100-F with alternatives
Compare SC68C94C1N with alternatives