ST16C654CJ68 vs SC16C754IA68,518 feature comparison

ST16C654CJ68 Startech Semiconductor Inc

Buy Now Datasheet

SC16C754IA68,518 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STARTECH SEMICONDUCTOR INC NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 1
Part Package Code LCC
Package Description QCCJ,
Pin Count 68
Additional Feature ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width 3
Boundary Scan NO
Clock Frequency-Max 80 MHz
Communication Protocol ASYNC, BIT
Data Transfer Rate-Max 0.625 MBps
External Data Bus Width 8
Length 24.2316 mm
Low Power Mode YES
Number of Serial I/Os 4
Seated Height-Max 4.572 mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Width 24.2316 mm

Compare SC16C754IA68,518 with alternatives