SC16C754IA68,518
vs
935270056512
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ,
Pin Count
68
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY
ALSO OPERATES AT 2.5V OR 5V SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
80 MHz
80 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
0.625 MBps
0.625 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.2316 mm
24.23 mm
Low Power Mode
YES
YES
Number of Serial I/Os
4
4
Number of Terminals
68
68
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
24.23 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
40
Compare SC16C754IA68,518 with alternatives
SC16C754IA68,518 vs 935270051512
SC16C754IA68,518 vs SC16C754IA68
SC16C754IA68,518 vs TL16C754FN
SC16C754IA68,518 vs ST16C654IJ68-F
SC16C754IA68,518 vs SC16C754IA68,529
SC16C754IA68,518 vs ST16C654CJ68-F
SC16C754IA68,518 vs TL16C754FNR
SC16C754IA68,518 vs SC16C654IA68,518
SC16C754IA68,518 vs ST68C454IJ68
Compare 935270056512 with alternatives