ST16C650AIQ48 vs ST16C650ACQ48 feature comparison

ST16C650AIQ48 Exar Corporation

Buy Now Datasheet

ST16C650ACQ48 Exar Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1 MM HEIGHT, TQFP-48 7 X 7 MM, 1 MM HEIGHT, TQFP-48
Pin Count 48 48
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 2.9 V MINIMUM SUPPLY ALSO OPERATES AT 2.9 V MINIMUM SUPPLY
Address Bus Width 10 10
Boundary Scan NO NO
Bus Compatibility ISA ISA
Clock Frequency-Max 50 MHz 50 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.390625 MBps 0.390625 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e0
Length 7 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 1 1
Number of I/O Lines 2 2
Number of Serial I/Os 1 1
Number of Terminals 48 48
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP48,.35SQ TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1

Compare ST16C650AIQ48 with alternatives

Compare ST16C650ACQ48 with alternatives