ST16C650AIQ48
vs
935270024112
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
NXP SEMICONDUCTORS
Part Package Code
QFP
DIP
Package Description
7 X 7 MM, 1 MM HEIGHT, TQFP-48
DIP,
Pin Count
48
40
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.9 V MINIMUM SUPPLY
ALSO OPERATES AT 2.5V OR 5V SUPPLY
Address Bus Width
10
3
Boundary Scan
NO
NO
Bus Compatibility
ISA
Clock Frequency-Max
50 MHz
80 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.390625 MBps
0.625 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G48
R-PDIP-T40
JESD-609 Code
e0
Length
7 mm
52 mm
Low Power Mode
YES
YES
Number of DMA Channels
1
Number of I/O Lines
2
Number of Serial I/Os
1
2
Number of Terminals
48
40
On Chip Data RAM Width
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
DIP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
1.2 mm
4.7 mm
Supply Current-Max
3 mA
Supply Voltage-Max
5.5 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
7 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
40
Compare ST16C650AIQ48 with alternatives
Compare 935270024112 with alternatives