ST16C454CJ68
vs
SC16C754IB80,557
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
NXP SEMICONDUCTORS
Part Package Code
LCC
QFP
Package Description
PLASTIC, LCC-68
LFQFP, QFP80,.55SQ,20
Pin Count
68
80
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
80 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.1875 MBps
0.625 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J68
S-PQFP-G80
JESD-609 Code
e0
e3
Length
24.23 mm
12 mm
Low Power Mode
YES
YES
Number of Serial I/Os
4
4
Number of Terminals
68
80
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LFQFP
Package Equivalence Code
LDCC68,1.0SQ
QFP80,.55SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.6 mm
Supply Voltage-Max
5.5 V
3.63 V
Supply Voltage-Min
4.5 V
2.97 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
24.23 mm
12 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
1
Compare ST16C454CJ68 with alternatives
Compare SC16C754IB80,557 with alternatives
SC16C754IB80,557 vs SC16C754IB80,528
SC16C754IB80,557 vs SC16C754IB80,551
SC16C754IB80,557 vs 935270057557
SC16C754IB80,557 vs SC16C754IB80
SC16C754IB80,557 vs ST68C454IJ68
SC16C754IB80,557 vs XR16V654IJ
SC16C754IB80,557 vs SC28L194A1BE,551
SC16C754IB80,557 vs XR16V564IJ-F
SC16C754IB80,557 vs ST16C454IJ68