SC16C754IB80,557
vs
XR16V654IJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
EXAR CORP
Part Package Code
QFP
LCC
Package Description
LFQFP, QFP80,.55SQ,20
PLASTIC, LCC-68
Pin Count
80
68
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY
ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
80 MHz
64 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
0.625 MBps
2 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G80
S-PQCC-J68
JESD-609 Code
e3
Length
12 mm
24.23 mm
Low Power Mode
YES
YES
Number of Serial I/Os
4
4
Number of Terminals
80
68
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QCCJ
Package Equivalence Code
QFP80,.55SQ,20
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
5.08 mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
12 mm
24.23 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare SC16C754IB80,557 with alternatives
SC16C754IB80,557 vs SC16C754IB80,528
SC16C754IB80,557 vs SC16C754IB80,551
SC16C754IB80,557 vs 935270057557
SC16C754IB80,557 vs SC16C754IB80
SC16C754IB80,557 vs ST68C454IJ68
SC16C754IB80,557 vs SC28L194A1BE,551
SC16C754IB80,557 vs XR16V564IJ-F
SC16C754IB80,557 vs ST16C454IJ68
SC16C754IB80,557 vs SC16C554DIA68,529
Compare XR16V654IJ with alternatives