ST16C1451IP28 vs ST16C1550CJ28 feature comparison

ST16C1451IP28 Exar Corporation

Buy Now Datasheet

ST16C1550CJ28 Exar Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code DIP
Package Description DIP, DIP28,.6 PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01
Additional Feature IT ALSO OPERATES AT 3.3V ALSO OPERATES AT 2.97V MINIMUM SUPPLY
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.1875 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T28 S-PQCC-J28
JESD-609 Code e0 e0
Length 37.4 mm 11.505 mm
Low Power Mode YES YES
Number of DMA Channels 1
Number of I/O Lines
Number of Serial I/Os 1 1
Number of Terminals 28 28
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP28,.6 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 6.35 mm 4.57 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.505 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 3

Compare ST16C1451IP28 with alternatives

Compare ST16C1550CJ28 with alternatives