ST16C1451IP28
vs
ST16C1450CP28
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
STARTECH SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
Additional Feature
IT ALSO OPERATES AT 3.3V
MODEM CONTROL CAPABILITY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.1875 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Length
37.4 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
1
1
Number of Terminals
28
28
On Chip Data RAM Width
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
6.35 mm
Supply Current-Max
3 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Compare ST16C1451IP28 with alternatives
Compare ST16C1450CP28 with alternatives