ST13003D-K vs MJE13003 feature comparison

ST13003D-K STMicroelectronics

Buy Now Datasheet

MJE13003 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ONSEMI
Part Package Code SIP TO-225
Package Description ROHS COMPLIANT PACKAGE-3 CASE 77-09, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer STMicroelectronics onsemi
Collector Current-Max (IC) 1.5 A 1.5 A
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DC Current Gain-Min (hFE) 5 5
JEDEC-95 Code TO-126 TO-225
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Manufacturer Package Code 77-09
HTS Code 8541.29.00.95
Peak Reflow Temperature (Cel) 235
Transition Frequency-Nom (fT) 10 MHz

Compare ST13003D-K with alternatives

Compare MJE13003 with alternatives