ST10F272Z2Q3 vs ST10F273M-4Q3 feature comparison

ST10F272Z2Q3 STMicroelectronics

Buy Now Datasheet

ST10F273M-4Q3 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-144 28 X 28 MM, 3.40 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-144
Pin Count 144 144
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Has ADC YES YES
Address Bus Width 24 24
Bit Size 16 16
CPU Family ST10 ST10
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 28 mm 28 mm
Number of I/O Lines 111 111
Number of Terminals 144 144
On Chip Program ROM Width 8 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP144,1.2SQ QFP144,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Qualification Status Not Qualified Not Qualified
RAM (bytes) 20480 36864
ROM (words) 262144 131072
ROM Programmability FLASH FLASH
Seated Height-Max 4.07 mm 4.07 mm
Speed 64 MHz 64 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN

Compare ST10F272Z2Q3 with alternatives

Compare ST10F273M-4Q3 with alternatives